LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CMZ5923B TR13 PBFREE product image
Images for reference only

Central CMZ5923B TR13 PBFREE

Manufacturer
MPN
CMZ5923B TR13 PBFREE
LCSC Part #
C5579024
Packaging
SMA
Customer #
Key Attributes
1 Independent 7.79V~8.61V 8.2V SMA Single Zener Diodes RoHS
DatasheetCentral CMZ5923B TR13 PBFREE
RoHS Compliance1 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3159$ 0.32
200+$ 0.1261$ 25.22
500+$ 0.1218$ 60.90
1,000+$ 0.1198$ 119.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCentral
PackagingSMA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@6.5V
Impedance(Zzt)3.5Ω
Zener Voltage(Range)7.79V~8.61V
Zener Voltage(Nom)8.2V
Impedance(Zzk)400Ω

Introduction

AI Translation

The CENTRAL SEMICONDUCTOR CMZ5913B series 1.5 Watt surface mount silicon Zener diodes are highly reliable components designed for use in all types of commercial, industrial, entertainment, computer, and automotive applications where small size is required. The SMA case occupies 30% less board space than the SMB case.

Features

AI Translation
  • Super miniature case
  • 200 Watts of TVS power
  • ±5% Tolerance
  • High reliability
  • "C" bend construction provides strain relief when mounted on pc board

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1SMA5923BT3GonsemiSMA5,530$ 0.2805
1SMA5923BLGEDO-214AC(SMA)1,265$ 0.0774
1SMA5923AJSCJSMAG4,635$ 0.1035
SMAZ8V2EICDO-214AC(SMA)2,686$ 0.0857
SMAZ8V2-13-FDIODESSMA40$ 0.17
1SMA5923ALGEDO-214AC(SMA)1,735$ 0.082
1SMA4738_R1_00001PANJITSMA(DO-214AC)2,100$ 0.1171
CMZ5923B BK PBFREECentralSMA0$ 0.5728
SZ1SMA5923BT3GonsemiSMA0$ 0.5945
1SMA5923BTWGMCSMA(DO-214AC)0$ 0.0796
SMAZ8V2-TPMCCDO-214AC(SMAJ)0$ 0.0711
1SMA4738-AU_R1_000A1PANJITSMA(DO-214AC)0$ 0.0813
SMAZ5923B-E3/61VISHAYDO-214AC(SMA)0$ 0.1344
SMAZ5923B-E3/5AVISHAYDO-214AC(SMA)0$ 0.2583
SMAZ5923B-M3/5AVISHAYDO-214AC(SMA)0$ 0.2051
SMAZ5923B-M3/61VISHAYDO-214AC(SMA)0$ 0.2344