CML Microcircuits CMX631AD4
| Manufacturer | |
| MPN | CMX631AD4 |
| LCSC Part # | C5578990 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | SOIC-16 Telecom RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | CML Microcircuits | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 2.2mA | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | CML Microcircuits | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 2.2mA | |
| Voltage - Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | CML Microcircuits | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 2.2mA | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | CML Microcircuits | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 2.2mA | |
| Voltage - Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

