Samtec BKS-115-01-L-V-A
| Manufacturer | |
| MPN | BKS-115-01-L-V-A |
| LCSC Part # | C5578024 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | Female Header 15 Position 1mm Pitch Dual Row Surface Mount -55℃~+125℃ |
| Datasheet | Samtec BKS-115-01-L-V-A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 15P | |
| Current Rating | 2.8A | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Current Rating | 2.8A | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5376 | $ 12.54 |
| 207+ | $ 5.0036 | $ 1035.75 |
| 483+ | $ 4.8354 | $ 2335.50 |
| 966+ | $ 4.7535 | $ 4591.88 |
Standard Packaging69/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 15P | |
| Current Rating | 2.8A | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Current Rating | 2.8A | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

