XFCN M2530R-02-BK
| Manufacturer | XFCNAsian Brands |
| MPN | M2530R-02-BK |
| LCSC Part # | C557723 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 2.54mm |
| Datasheet | XFCN M2530R-02-BK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.7mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.7mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.7mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.7mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C557723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



