XINLAIYA XY128V-A-5.0-3P
| Manufacturer | XINLAIYAAsian Brands |
| MPN | XY128V-A-5.0-3P |
| LCSC Part # | C557664 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 3POS 5mm TH |
| Datasheet | XINLAIYA XY128V-A-5.0-3P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Screw Specification | M2.5 | |
| Pitch | 5mm | |
| Current Rating | 15A | |
| Operating Temperature | - | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 14.1mm | |
| Color | Green | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Screw Specification | M2.5 | |
| Pitch | 5mm | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 14.1mm | |
| Color | Green | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Screw Specification | M2.5 | |
| Pitch | 5mm | |
| Current Rating | 15A | |
| Operating Temperature | - | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 14.1mm | |
| Color | Green | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Screw Specification | M2.5 | |
| Pitch | 5mm | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 14.1mm | |
| Color | Green | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C557664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



