ROHM BD5632NUX-TR
| Manufacturer | |
| MPN | BD5632NUX-TR |
| LCSC Part # | C5576556 |
| Packaging | VSON-8(2x3) |
| Customer # | |
| Key Attributes | 2.7mA 2.5V~5.5V 1-Channel 2.5Wx1@4Ω Class D VSON-8(2x3) Audio Amplifiers RoHS |
| Datasheet | ROHM BD5632NUX-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ROHM | |
| Packaging | VSON-8(2x3) | |
| Quiescent Current | 2.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Automatic mute/no-noise switch;Enable/shutdown function;Overvoltage Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ROHM | |
| Packaging | VSON-8(2x3) | |
| Quiescent Current | 2.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Automatic mute/no-noise switch;Enable/shutdown function;Overvoltage Protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Introduction
BD5632NUX, BD5634NUX, and BD5638NUX are low-voltage Class D mono speaker amplifiers developed for speakers and headphones in mobile phones and various portable devices. The BD5632NUX has a gain of 6dB, the BD5634NUX has a gain of 12dB, and the BD5638NUX has a gain of 18dB. No LC filter is required for speaker power output, and a speaker amplifier can be configured with only 3 external components. The Class D operation provides high efficiency and low power consumption, making it ideal for battery-powered applications. Standby current consumption is 0μA, with fast startup from standby to active state and minimal pop noise. Also suitable for hands-free applications.
Features
- No LC filter required
- Only 3 external components
- High output: 2.5W/4Ω/BTL (VDD=5V, RL=4Ω, THD+N=10%, typical)
- High output: 0.85W/8Ω/BTL (VDD=3.6V, RL=8Ω, THD+N=10%, typical)
- True differential input / PWM digital output
- Built-in POP noise reduction circuit
- Built-in standby function
- Built-in protection circuits (output short-circuit protection (auto-recovery), thermal shutdown, undervoltage protection)
- Ultra-compact molded package VSON008X2030 (2.0×3.0×0.6mm max)
Applications
- Mobile Phone
- DSC
- PDA
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ROHM | |
| Packaging | VSON-8(2x3) | |
| Quiescent Current | 2.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Automatic mute/no-noise switch;Enable/shutdown function;Overvoltage Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ROHM | |
| Packaging | VSON-8(2x3) | |
| Quiescent Current | 2.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Automatic mute/no-noise switch;Enable/shutdown function;Overvoltage Protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Introduction
BD5632NUX, BD5634NUX, and BD5638NUX are low-voltage Class D mono speaker amplifiers developed for speakers and headphones in mobile phones and various portable devices. The BD5632NUX has a gain of 6dB, the BD5634NUX has a gain of 12dB, and the BD5638NUX has a gain of 18dB. No LC filter is required for speaker power output, and a speaker amplifier can be configured with only 3 external components. The Class D operation provides high efficiency and low power consumption, making it ideal for battery-powered applications. Standby current consumption is 0μA, with fast startup from standby to active state and minimal pop noise. Also suitable for hands-free applications.
Features
- No LC filter required
- Only 3 external components
- High output: 2.5W/4Ω/BTL (VDD=5V, RL=4Ω, THD+N=10%, typical)
- High output: 0.85W/8Ω/BTL (VDD=3.6V, RL=8Ω, THD+N=10%, typical)
- True differential input / PWM digital output
- Built-in POP noise reduction circuit
- Built-in standby function
- Built-in protection circuits (output short-circuit protection (auto-recovery), thermal shutdown, undervoltage protection)
- Ultra-compact molded package VSON008X2030 (2.0×3.0×0.6mm max)
Applications
- Mobile Phone
- DSC
- PDA
C5576556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

