TE Connectivity BB3803WS
| Manufacturer | |
| MPN | BB3803WS |
| LCSC Part # | C5576025 |
| Packaging | - |
| Customer # | |
| Key Attributes | UHF Wideband Antenna |
| Datasheet | TE Connectivity BB3803WS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 3dBi | |
| Operating Temperature | -35℃~+80℃ | |
| Frequency(Center/Band) | 450MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 3dBi | |
| Operating Temperature | -35℃~+80℃ | |
| Frequency(Center/Band) | 450MHz | |
| Impedance | 50Ω |
Introduction
Laird Technologies' continuous improvements in mechanical and electrical design have produced the most technically advanced mobile loaded coil antennas on the market. Unique features such as stainless steel whip antennas, housings constructed of solid brass inserts injection-molded in ABS material, and gold-plated spring pin contacts make Laird Technologies the preferred choice in mobile radio communications for those demanding the highest quality and lasting value.
High-performance broadband mobile antenna. High-gain, wide-bandwidth antenna requires no field tuning. Special UV-treated radome provides resistance to ultraviolet damage. Easy installation with optional NMO mount. 100% network analyzer tested.
Applications
- Public Safety
- Transportation
- Utilities
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.1948 | $ 82.19 |
| 200+ | $ 32.7972 | $ 6559.44 |
| 500+ | $ 31.7005 | $ 15850.25 |
| 1,000+ | $ 31.1592 | $ 31159.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 3dBi | |
| Operating Temperature | -35℃~+80℃ | |
| Frequency(Center/Band) | 450MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 3dBi | |
| Operating Temperature | -35℃~+80℃ | |
| Frequency(Center/Band) | 450MHz | |
| Impedance | 50Ω |
Introduction
Laird Technologies' continuous improvements in mechanical and electrical design have produced the most technically advanced mobile loaded coil antennas on the market. Unique features such as stainless steel whip antennas, housings constructed of solid brass inserts injection-molded in ABS material, and gold-plated spring pin contacts make Laird Technologies the preferred choice in mobile radio communications for those demanding the highest quality and lasting value.
High-performance broadband mobile antenna. High-gain, wide-bandwidth antenna requires no field tuning. Special UV-treated radome provides resistance to ultraviolet damage. Easy installation with optional NMO mount. 100% network analyzer tested.
Applications
- Public Safety
- Transportation
- Utilities
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

