VISHAY BAT43W-G3-08
| Manufacturer | |
| MPN | BAT43W-G3-08 |
| LCSC Part # | C5575875 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 30V 450mV@15mA 200mA SOD-123 Single Diodes RoHS |
| Datasheet | VISHAY BAT43W-G3-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 450mV@15mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 450mV@15mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low forward voltage and fast switching characteristics. PN junction guard ring protection against overvoltage, such as ESD.
- General-purpose applications.
- AEC-Q101 qualified versions available (specific part numbers available upon request).
- Base part number G3 - Green Commercial Grade.
- Material Category: For compliance definitions, refer to www.vishay.com/doc?99912.
- RoHS compliant.
- Halogen-free.
- Eco-friendly (5-2008).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 450mV@15mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 450mV@15mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low forward voltage and fast switching characteristics. PN junction guard ring protection against overvoltage, such as ESD.
- General-purpose applications.
- AEC-Q101 qualified versions available (specific part numbers available upon request).
- Base part number G3 - Green Commercial Grade.
- Material Category: For compliance definitions, refer to www.vishay.com/doc?99912.
- RoHS compliant.
- Halogen-free.
- Eco-friendly (5-2008).
C5575875 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



