LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Viking AR05BTBW1002

Manufacturer
VikingAsian Brands
MPN
AR05BTBW1002
LCSC Part #
C557527
Packaging
0805
Customer #
Key Attributes
RES 10kΩ ±0.1% 125mW 0805
DatasheetViking AR05BTBW1002
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance10kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃