LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMA1306-0000-000N0U0A40G product image
Images for reference only

CREE LED CMA1306-0000-000N0U0A40G

Manufacturer
MPN
CMA1306-0000-000N0U0A40G
LCSC Part #
C5574429
Packaging
-
Customer #
Key Attributes
831lm 4000K 90 116° 36V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMA1306-0000-000N0U0A40G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6083$ 5.61
200+$ 2.2377$ 447.54
500+$ 2.1635$ 1081.75
1,000+$ 2.1272$ 2127.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens831lm
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle116°
Voltage - Forward(Vf)36V
Illumination ColorNatural White

Introduction

AI Translation

XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMA LEDs share the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning.

Features

AI Translation
  • 6 mm light source
  • Mechanical and optical design consistent with CXA13 and CXB13 LEDs
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Standard and Advanced Color LEDs available in 70, 80, 90, and 95 minimum CRI options
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Maximum drive current: 2400 mA (9V), 1200 mA (18V), 600 mA (36V)
  • 16° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)