LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS CHP2512-FX-R180ELF

Manufacturer
MPN
CHP2512-FX-R180ELF
LCSC Part #
C5574009
Packaging
2512
Customer #
Key Attributes
RES 180mΩ ±1% 3W 2512
DatasheetBOURNS CHP2512-FX-R180ELF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2512
Resistance180mΩ
Power(Watts)3W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃