CITIZEN CLU028-1201C4-40AL7K3
| Manufacturer | |
| MPN | CLU028-1201C4-40AL7K3 |
| LCSC Part # | C5573966 |
| Packaging | - |
| Customer # | |
| Key Attributes | 507lm 4000K 70 34.6V Natural White LED COBs, Engines, Modules, Strips RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 507lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 507lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Natural White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 507lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 507lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Natural White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

