LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLM-115-02-L-D-TR product image
Images for reference only

Samtec CLM-115-02-L-D-TR

Manufacturer
MPN
CLM-115-02-L-D-TR
LCSC Part #
C5573870
Packaging
SMD,P=1mm
Customer #
Key Attributes
Female Header 30 Position 1mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec CLM-115-02-L-D-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3842$ 8.38
200+$ 3.3458$ 669.16
500+$ 3.2337$ 1616.85
1,000+$ 3.1791$ 3179.10
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating2.8A
Number of Pins30P
Insulation Height2.14mm
Pitch1mm
Number of Rows2
Contact PlatingTin
Row Spacing1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.