LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CHB100W-48S15 product image
Images for reference only

Cincon Electronics Co. LTD CHB100W-48S15

Manufacturer
MPN
CHB100W-48S15
LCSC Part #
C5573613
Packaging
-
Customer #
Key Attributes
15V 18V~75V DC DC Converters RoHS
DatasheetCincon Electronics Co. LTD CHB100W-48S15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 233.8574$ 233.86
204+$ 93.3121$ 19035.67
504+$ 90.1936$ 45457.57
996+$ 88.6525$ 88297.89
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Number of Outputs1
Iout6.7A
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection
Voltage - Supply18V~75V
Output Power101W
Conversion Efficiency88%

Features

AI Translation
  • 66 - 1000 Isolated Output
  • Efficiency to 89%
  • 250KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Five-Sided Metal Case
  • Half-Brick Size Meet Industrial Standard
  • UL60950 - 1 Approval (Except 28 Vout)