LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB CLP0224FPXXXZ01A product image
Images for reference only

ABB CLP0224FPXXXZ01A

Manufacturer
MPN
CLP0224FPXXXZ01A
LCSC Part #
C5573413
Packaging
-
Customer #
Key Attributes
24V DC Output 200W Open Frame Power Supply
DatasheetABB CLP0224FPXXXZ01A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 292.5388$ 292.54
200+$ 116.7246$ 23344.92
500+$ 112.8253$ 56412.65
1,000+$ 110.897$ 110897.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerABB
Packaging-
FeaturesActive PFC correction;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection

Introduction

AI Translation

In a small 2x4 inch footprint, the 24Vdc single-output CLP0224 open frame power supply delivers greater than 90 percent typical power efficiency and full load output at +50°C. With its small size, the CLP series is specifically designed to handle power challenges associated with tight space and low airflow. Offering a leading 18W/in³ power density in a 1U high, fan-less form factor, the CLP series addresses a broad range of applications in new products from industrial equipment and communications original equipment manufacturers (OEMs). Higher temperature operation is possible at derated output. The CLP series utilizes a unique design approach at this power level, leveraging zero voltage switching techniques in conjunction with quasi-resonant power factor correction (PFC) circuits. Protection features include overcurrent (OCP), overvoltage (OVP), and overtemperature (OTP).

Features

AI Translation
  • Compact size 50.8mm x 101.6mm x 37.25mm (2 in x 4 in x 1.47 in) with density of 18 W/in³
  • Universal AC Input Range (90 – 264VAC)
  • Output voltage of 24V (adjustable ±5%)
  • Maximum output current of 8.3A at 24Vout (200W)
  • High efficiency (93% at Full Load, 230VAC in)
  • Full load capability at 50ºC and 1m/s airflow with derating at higher temperatures or lower airflows
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Output overvoltage protection
  • Up to 11ms of holdup time at 200W out
  • Active power factor corrected input
  • Conducted EMI - meets CISPR32 (EN55032) and FCC Class B requirements
  • Compliant to RoHS II EU Directive 2011/65/EU and amended Directive (EU) 2015/863
  • Compliant to REACH Directive (EC) No 1907/2006
  • UL and cUL approved to UL/CSA62368-1, TUV (EN62368-1), CE Mark (for LVD) and CB Report available
  • ISO 9001 and ISO 14001 certified manufacturing facilities

Applications

AI Translation
  • Industrial equipment
  • Telecommunications equipment