LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity CJP100J5R6J

Manufacturer
MPN
CJP100J5R6J
LCSC Part #
C5573130
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 5.6Ω ±5% 100W
DatasheetTE Connectivity CJP100J5R6J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
Packaging-
Resistance5.6Ω
TypeWirewound Resistor
Power(Watts)100W
Temperature Coefficient±200ppm/℃
Tolerance±5%