LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CLM2C-ACA-CXBA0343 product image
Images for reference only

CREE LED CLM2C-ACA-CXBA0343

Manufacturer
MPN
CLM2C-ACA-CXBA0343
LCSC Part #
C5572783
Packaging
SMD2835-4P
Customer #
Key Attributes
4.67cd 20mA Amber 2V 590nm SMD2835-4P LED Indication - Discrete RoHS
DatasheetCREE LED CLM2C-ACA-CXBA0343
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5653$ 0.57
200+$ 0.2258$ 45.16
500+$ 0.2183$ 109.15
1,000+$ 0.2152$ 215.20
Standard Packaging2300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingSMD2835-4P
Installation method-
Color Temperature-
Peak Wavelength-
Lens Color-
Viewing Angle-
Luminous Intensity4.67cd
Forward Current20mA
Illumination ColorAmber
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)2V
Diode Configuration-
Wavelength590nm

Introduction

AI Translation

Surface mount LEDs in industry-standard packages. These LEDs offer high-reliability performance, designed to operate across a wide range of environmental conditions. This high-reliability characteristic makes them well-suited for architectural lighting applications. Cree LEDs are certified to ISO/IATF16949 standards.

Features

AI Translation
  • Dimensions (mm): 3.2 × 2.8
  • Color & Typical Dominant Wavelength: Red (619-624nm), Amber (584-596nm)
  • Moisture Sensitivity Level: 5a
  • Lead-free
  • RoHS compliant

Applications

AI Translation
  • Channel letter
  • Architectural lighting