LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AA0805FR-132K4L

Manufacturer
YAGEOAsian Brands
MPN
AA0805FR-132K4L
LCSC Part #
C5572455
Packaging
0805
Customer #
Key Attributes
RES 2.4kΩ ±1% 125mW 0805
DatasheetYAGEO AA0805FR-132K4L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance2.4kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃
Operating Temperature-55℃~+155℃