LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ChromeLED CDSA56R2WB

Manufacturer
MPN
CDSA56R2WB
LCSC Part #
C5572394
Packaging
DIP-10
Customer #
Key Attributes
Red 1 70mW Common Anode 0.56 DIP-10 LED Character and Numeric RoHS
DatasheetChromeLED CDSA56R2WB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerChromeLED
PackagingDIP-10
Illumination ColorRed
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation70mW
LED PolarityCommon Anode
Operating Temperature-25℃~+85℃
Height-
Digit/Alpha Size(inch)0.56
Width-
Length-
Forward Voltage Drop2V
Light Intensity17.6mcd

Features

AI Translation
  • All dimensions in millimeters (inches)
  • Tolerance ±0.25mm (0.01 inches) unless otherwise specified
  • Specifications subject to change without notice
  • Basic soldering iron specification: ≤4 seconds at 260℃; shorter duration required at higher temperatures (reduce by 1 second per 10℃ increase); soldering iron power should be <15W with temperature control; device surface temperature should be <230℃
  • Rework must be completed by customer at 245℃ within ≤4 seconds; soldering iron tip must not contact copper foil