ROHM BA4560FVM-GTR
| Manufacturer | |
| MPN | BA4560FVM-GTR |
| LCSC Part # | C5572344 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 6mV 4V/us 90dB 500nA 4mA 10MHz MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ROHM BA4560FVM-GTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -4V~15V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -4V~15V | |
| Single Supply | - |
Introduction
BA4560xxx for normal grade and BA4560Rxxx, BA4564RFV, BA4564WFV for high-reliability grade integrate two or four high voltage gain Op-Amps on a single chip. Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and they are usable for other many applications of wide operating supply voltage range. BA4560Rxxx, BA4564RFV, BA4564WFV are high-reliability products with extended operating temperature range.
Features
- High Voltage Gain, Low Noise, Low Distortion
- Wide Operating Supply Voltage Range
- Wide Operating Temperature Range
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -4V~15V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -4V~15V | |
| Single Supply | - |
Introduction
BA4560xxx for normal grade and BA4560Rxxx, BA4564RFV, BA4564WFV for high-reliability grade integrate two or four high voltage gain Op-Amps on a single chip. Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and they are usable for other many applications of wide operating supply voltage range. BA4560Rxxx, BA4564RFV, BA4564WFV are high-reliability products with extended operating temperature range.
Features
- High Voltage Gain, Low Noise, Low Distortion
- Wide Operating Supply Voltage Range
- Wide Operating Temperature Range
C5572344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

