VISHAY AZ23C4V3-G3-08
| Manufacturer | |
| MPN | AZ23C4V3-G3-08 |
| LCSC Part # | C5571834 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 4.09V~4.52V 300mW 4.3V SOT-23-3 Zener Diode Arrays RoHS |
| Datasheet | VISHAY AZ23C4V3-G3-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltages graded per international E24 series. Standard Zener voltage tolerance is ±5%, indicated by "C" in the ordering code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available (request part number)
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3 denotes Green, commercial grade
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0932 | $ 0.09 |
| 200+ | $ 0.0372 | $ 7.44 |
| 500+ | $ 0.036 | $ 18.00 |
| 1,000+ | $ 0.0354 | $ 35.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltages graded per international E24 series. Standard Zener voltage tolerance is ±5%, indicated by "C" in the ordering code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available (request part number)
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3 denotes Green, commercial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AZ23C4V3-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0932 | ||
| AZ23C4V3-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.08 | ||
| AZ23C4V3-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1153 | ||
| AZ23C4V3-E3-08 | VISHAY | SOT-23 | 0 | $ 0.0419 | ||
| AZ23C4V3 RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0734 | ||
| AZ23B4V3-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1076 | ||
| AZ23B4V3-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1198 | ||
| AZ23B4V3-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1076 | ||
| AZ23B4V3-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1391 | ||
| AZ23C4V3-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1135 | ||
| AZ23B4V3-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1153 | ||
| 2BZX84C4V3 | DIOTEC | SOT-23-3(TO-236-3) | 0 | $ 0.0331 | ||
| BZB84-C4V3,215 | Nexperia | SOT-23 | 0 | $ 0.0355 | ||
| AZ23C4V3_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0335 | ||
| AZ23C4V3HE3-TP | MCC | SOT-23 | 0 | $ 0.0955 | ||
| AZ23C4V3-7-F | DIODES | SOT-23 | 0 | $ 0.0649 | ||
| BZB84-B4V3,215 | Nexperia | SOT-23 | 0 | $ 0.0994 |

