CIT Relay and Switch A51AE12VDC1.9U
| Manufacturer | |
| MPN | A51AE12VDC1.9U |
| LCSC Part # | C5571756 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 40A@14VDC 12V 40A 1 Set Normally Open: 1A (SPST NO) Through Hole Automotive Relays RoHS |
| Datasheet | CIT Relay and Switch A51AE12VDC1.9U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC | |
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC |
| Type | Description | |
|---|---|---|
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switch capacity up to 40A @ 14VDC
- Small size and light weight
- PCB pin mounting available
- Two footprint styles available
- American & European PC layout styles available
Applications
AI Translation
- automobile
- lamp accessories
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC | |
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC |
| Type | Description | |
|---|---|---|
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switch capacity up to 40A @ 14VDC
- Small size and light weight
- PCB pin mounting available
- Two footprint styles available
- American & European PC layout styles available
Applications
AI Translation
- automobile
- lamp accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

