LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON A30442203 product image
Images for reference only

EATON A30442203

Manufacturer
MPN
A30442203
LCSC Part #
C5570953
Packaging
-
Customer #
Key Attributes
-40℃~+105℃ 30A 600V Black 1 8.26mm 22 Barrier Blocks RoHS
DatasheetEATON A30442203
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6745$ 6.67
200+$ 2.6635$ 532.70
500+$ 2.5746$ 1287.30
1,000+$ 2.5301$ 2530.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
Packaging-
Operating Temperature-40℃~+105℃
Current Rating30A
Voltage Rating (Max)600V
ColorBlack
Number of Rows1
Pitch8.26mm
Number of PINs Per Row22

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.