Assmann WSW Components A-TB508-T213SB
| Manufacturer | |
| MPN | A-TB508-T213SB |
| LCSC Part # | C5569991 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 10A 1x13P 300V Green 12~24 Through Hole 13 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | Assmann WSW Components A-TB508-T213SB |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 13P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 13P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6399 | $ 4.64 |
| 200+ | $ 1.8517 | $ 370.34 |
| 500+ | $ 1.7896 | $ 894.80 |
| 1,000+ | $ 1.7593 | $ 1759.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 13P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 13P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YD1321500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 4.0674 | ||
| OSTYD132150 | On-Shore Tech | Through Hole,P=5.08mm | 0 | $ 6.6553 | ||
| OSTT2132151 | On-Shore Tech | Through Hole,P=5.08mm | 0 | $ 6.6534 | ||
| A-TB508-HA13V | Assmann WSW Components | - | 0 | $ 2.3341 | ||
| A-TB508-HA13H | Assmann WSW Components | - | 0 | $ 2.3173 | ||
| 9994220000 | WEIDMULLER | Through Hole,P=5.08mm | 0 | $ 6.1554 | ||
| EK1321500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 5.6506 | ||
| OSTEK132150 | On-Shore Tech | Through Hole,P=5.08mm | 0 | $ 12.2742 | ||
| TA1341630000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 2.999 | ||
| 12565.1 | Conta-Clip, Inc. | Through Hole,P=5.08mm | 0 | $ 4.7606 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

