LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory AS6C4008-55TIN product image
Images for reference only

Alliance Memory AS6C4008-55TIN

Manufacturer
MPN
AS6C4008-55TIN
LCSC Part #
C5569980
Packaging
TSOPI-32
Customer #
Key Attributes
512Kx8 Bit Low Power CMOS SRAM
DatasheetAlliance Memory AS6C4008-55TIN
RoHS Compliance1 documents available
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3568$ 6.36
10+$ 6.215$ 62.15
30+$ 6.1205$ 183.62
100+$ 6.026$ 602.60
Standard Packaging156/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerAlliance Memory
PackagingTSOPI-32
Operating Temperature-40℃~+85℃
Features-
Memory Size4Mbit
Voltage - Supply2.7V~5.5V
Access Time55ns
Current - Supply30mA
Interface-
Standby Supply Current4uA

Introduction

AI Translation

The AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C4008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C4008 operates from a single power supply of 2.7V ~ 5.5V and all inputs and outputs are fully TTL compatible

Features

AI Translation
  • Access time: 55 ns
  • Low power consumption
  • Operating current: 30 mA (TYP.)
  • Standby current: 4 μA (TYP.)
  • Single 2.7V ~ 5.5V power supply
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage: 1.5V (MIN.)
  • All products ROHS Compliant