LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite AS3607E

Manufacturer
MPN
AS3607E
LCSC Part #
C5569944
Packaging
-
Customer #
Key Attributes
POT 10kΩ 500mW
DatasheetOhmite AS3607E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerOhmite
Packaging-
Tolerance±10%
Power(Watts)500mW
Number of Turns1
Resistance10kΩ

Introduction

AI Translation

Ohmite molded composition potentiometers are available in multiple models, suitable for instruments, industrial equipment, and devices requiring convenient resistance control.

Features

AI Translation
  • Low noise, smooth operation
  • Compliant with "Mil" RV4N, RV4L, RV6L, RV6N, 2RV7N types
  • RoHS compliant; no non-RoHS version available