LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 90PR25KLF

Manufacturer
MPN
90PR25KLF
LCSC Part #
C5569689
Packaging
Through Hole
Customer #
Key Attributes
POT 25kΩ 750mW Through Hole
DatasheetTT Electronics 90PR25KLF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)750mW
Number of Turns20
Resistance25kΩ