LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kingbright APT3216SYCK

Manufacturer
MPN
APT3216SYCK
LCSC Part #
C5569495
Packaging
1206
Customer #
Key Attributes
590nm 140° 150mcd Yellow 20mA 2V 590nm 1206 LED Indication - Discrete RoHS
DatasheetKingbright APT3216SYCK
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
Packaging1206
Installation method-
Color Temperature-
Peak Wavelength590nm
Lens ColorWater Clear
Viewing Angle140°
Luminous Intensity150mcd
Illumination ColorYellow
Forward Current20mA
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)2V
Diode Configuration-
Wavelength590nm

Introduction

AI Translation

Ultra-high-brightness yellow devices are made from AlGaInP (on GaAs substrate) LED chips. ESD and surges may damage LEDs. Wrist straps or anti-static gloves are recommended when handling LEDs. All equipment, instruments, and machinery must be grounded.

Features

AI Translation
  • 3.2mm x 1.6mm SMD LED, 0.75mm height
  • Low power consumption
  • Wide viewing angle
  • Backlight and indicator applications
  • Packaging: 2000 pcs/reel
  • Moisture Sensitivity Level: 3
  • Halogen-free
  • RoHS compliant

Applications

AI Translation

Backlighting, status indicators, home and smart appliances, wearable and portable devices, medical applications