Kingbright APHBM2012QBDCGKC
| Manufacturer | |
| MPN | APHBM2012QBDCGKC |
| LCSC Part # | C5568779 |
| Packaging | SMD-4P,2x1.3mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN, BLUE WATER CLEAR SMD |
| Datasheet | Kingbright APHBM2012QBDCGKC |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 80mcd;55mcd | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V;2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm;570nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 80mcd;55mcd | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V;2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm;570nm |
Introduction
The Blue source color devices are made with InGaN Light Emitting Diode The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
Features
- 2.0 mm × 1.25 mm SMD LED, 0.45 mm max. thickness
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 80mcd;55mcd | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V;2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm;570nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 80mcd;55mcd | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V;2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm;570nm |
Introduction
The Blue source color devices are made with InGaN Light Emitting Diode The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
Features
- 2.0 mm × 1.25 mm SMD LED, 0.45 mm max. thickness
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

