CREE LED C566C-RFF-CV0W0BB1
| Manufacturer | |
| MPN | C566C-RFF-CV0W0BB1 |
| LCSC Part # | C5568288 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.155cd 20mA Red 2.1V 621nm LED Indication - Discrete RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lens Color | Red Lens | |
| Luminous Intensity | 3.155cd | |
| Viewing Angle | 70°;35° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lens Color | Red Lens | |
| Luminous Intensity | 3.155cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 70°;35° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lens Color | Red Lens | |
| Luminous Intensity | 3.155cd | |
| Viewing Angle | 70°;35° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lens Color | Red Lens | |
| Luminous Intensity | 3.155cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 70°;35° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

