CREE LED C503C-ACN-CYCZA342
| Manufacturer | |
| MPN | C503C-ACN-CYCZA342 |
| LCSC Part # | C5568205 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 8.65cd 30° 20mA Amber 2.1V 591nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet | CREE LED C503C-ACN-CYCZA342 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.65cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 591nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.65cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 591nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical-grade epoxy offering superior high-temperature and high-moisture-resistance performance in outdoor signal and sign applications.
Features
AI Translation
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (624nm) Amber (591nm)
- Luminous Intensity (mcd) C503C-RCS/RCN:(5860 - 10100) C503C-ACS/ACN:(5860 - 10100)
- Viewing angles: 30°: C503C-RCS/RCN/ACS/ACN
- Lead - Free
- RoHS Compliant
Applications
AI Translation
- Electronic Signs & Signals (ESS)
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising Signs
- Petrol Signs
- Amusement
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.65cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 591nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.65cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 591nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical-grade epoxy offering superior high-temperature and high-moisture-resistance performance in outdoor signal and sign applications.
Features
AI Translation
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (624nm) Amber (591nm)
- Luminous Intensity (mcd) C503C-RCS/RCN:(5860 - 10100) C503C-ACS/ACN:(5860 - 10100)
- Viewing angles: 30°: C503C-RCS/RCN/ACS/ACN
- Lead - Free
- RoHS Compliant
Applications
AI Translation
- Electronic Signs & Signals (ESS)
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising Signs
- Petrol Signs
- Amusement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

