LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CREE LED C503B-RAN-CY0Z0AA1

Manufacturer
MPN
C503B-RAN-CY0Z0AA1
LCSC Part #
C5568172
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
15° 8.93cd 20mA Red 2.1V 624nm Through Hole,D=5mm LED Indication - Discrete RoHS
DatasheetCREE LED C503B-RAN-CY0Z0AA1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingThrough Hole,D=5mm
Lens ColorWater Clear
Viewing Angle15°
Luminous Intensity8.93cd
Forward Current20mA
Illumination ColorRed
Voltage - Forward(Vf)2.1V
Wavelength624nm

Introduction

AI Translation

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical-grade epoxy offering superior high-temperature and high-moisture-resistance performance in outdoor signal and sign applications.

Features

AI Translation
  • Size (mm): 5
  • Color and Typical Dominant Wavelength: Red (624nm) Amber (591nm)
  • Luminous Intensity (mcd) C503B-RAS/RAN: (8200 - 32900) C503B-RBS/RBN: (3000 - 12000) C503B-RCS/RCN: (3000 - 12000) C503B-AAS/AAN: (5860 - 23500) C503B-ABS/ABN: (3000 - 12000) C503B-ACS/ACN: (4180 - 12000)
  • Viewing angles: 15: C503B-RAS/RAN/AAS/AAN 23: C503B-RBS/RBN/ABS/ABN 30: C503B-RCS/RCN/ACS/ACN
  • Lead-Free RoHS Compliant

Applications

AI Translation
  • Electronic Signs & Signals (ESS)
  • Motorway Signs
  • Variable Message Sign (VMS)
  • Advertising Signs
  • Petrol Signs
  • Amusement