Cornell Dubilier Electronics CD19FD502JO3
| Manufacturer | |
| MPN | CD19FD502JO3 |
| LCSC Part # | C5568156 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±5% 500V 5nF Mica and PTFE Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics CD19FD502JO3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 5nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 5nF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7258 | $ 15.73 |
| 200+ | $ 6.2749 | $ 1254.98 |
| 500+ | $ 6.0658 | $ 3032.90 |
| 1,000+ | $ 5.9627 | $ 5962.70 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 5nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 5nF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

