CREE LED C4SMR-GJY-CU2W17A1
| Manufacturer | |
| MPN | C4SMR-GJY-CU2W17A1 |
| LCSC Part # | C5568138 |
| Packaging | Through Hole,D=4mm |
| Customer # | |
| Key Attributes | 2.48cd 10mA Emerald Green 2.9V 530nm Through Hole,D=4mm LED Indication - Discrete RoHS |
| Datasheet | CREE LED C4SMR-GJY-CU2W17A1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 2.48cd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.48cd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.17 | $ 0.17 |
| 200+ | $ 0.0678 | $ 13.56 |
| 500+ | $ 0.0656 | $ 32.80 |
| 1,000+ | $ 0.0645 | $ 64.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 2.48cd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.48cd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - | |
| Wavelength | 530nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

