Digi CC-WMX-L76C-N
| Manufacturer | |
| MPN | CC-WMX-L76C-N |
| LCSC Part # | C5567623 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver Modules and Modems |
| Datasheet | Digi CC-WMX-L76C-N |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Digi ConnectCore 6N is an ultra-compact and highly integrated System-On-Module (SOM) solution based on the NXP i.MX6 Cortex -A9 processor family. With processor speeds up to 1.2 GHz and fully pin-compatible single-/dual-/quad-core variants, the ConnectCore 6N offers a truly future-proof platform solution with scalable performance and pre-certified wireless 802.11a/b/g/n/ac and Bluetooth 5.0 including Bluetooth Low Energy, connectivity. Its low-profile, surface-mount design maximizes integration flexibility and significantly reduces design risk in a highly cost-effective, reliable form factor with optimized heat dissipation capabilities even in the most demanding quad-core system configurations. Digi ConnectCore 6N comes with a complete Board Support Package (BSP) for both Linux and Android platforms supporting secure remote management and web services through Digi Remote Manager.
Features
- Scalable Cortex-A9 multi-core performance
- Cost-effective, reliable, low-profile surface-mount module form factor
- Pre-certified 802.11a/b/g/n/ac and Bluetooth 5.0
- Smart Power Management Architecture with PMIC
- Android, Yocto Project Linux and Windows Embedded Compact software platform support
- Reliable design with IEC 60068 and HALT verification
- Designed for long-term availability
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 586.0353 | $ 586.04 |
| 200+ | $ 233.8317 | $ 46766.34 |
| 500+ | $ 226.0188 | $ 113009.40 |
| 1,000+ | $ 222.1578 | $ 222157.80 |
Standard Packaging50/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Digi ConnectCore 6N is an ultra-compact and highly integrated System-On-Module (SOM) solution based on the NXP i.MX6 Cortex -A9 processor family. With processor speeds up to 1.2 GHz and fully pin-compatible single-/dual-/quad-core variants, the ConnectCore 6N offers a truly future-proof platform solution with scalable performance and pre-certified wireless 802.11a/b/g/n/ac and Bluetooth 5.0 including Bluetooth Low Energy, connectivity. Its low-profile, surface-mount design maximizes integration flexibility and significantly reduces design risk in a highly cost-effective, reliable form factor with optimized heat dissipation capabilities even in the most demanding quad-core system configurations. Digi ConnectCore 6N comes with a complete Board Support Package (BSP) for both Linux and Android platforms supporting secure remote management and web services through Digi Remote Manager.
Features
- Scalable Cortex-A9 multi-core performance
- Cost-effective, reliable, low-profile surface-mount module form factor
- Pre-certified 802.11a/b/g/n/ac and Bluetooth 5.0
- Smart Power Management Architecture with PMIC
- Android, Yocto Project Linux and Windows Embedded Compact software platform support
- Reliable design with IEC 60068 and HALT verification
- Designed for long-term availability
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

