VISHAY BZX384B2V4-G3-18
| Manufacturer | |
| MPN | BZX384B2V4-G3-18 |
| LCSC Part # | C5566378 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 2.35V~2.45V 2.4V SOD-323 Single Zener Diodes RoHS |
| Datasheet | VISHAY BZX384B2V4-G3-18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 275Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 275Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard
- Standard Zener voltage tolerance ±5%; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number - G3: Green, commercial grade
- Base part number - HG3: Green, AEC-Q101 compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0859 | $ 0.09 |
| 200+ | $ 0.0343 | $ 6.86 |
| 500+ | $ 0.0332 | $ 16.60 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 275Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 275Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard
- Standard Zener voltage tolerance ±5%; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number - G3: Green, commercial grade
- Base part number - HG3: Green, AEC-Q101 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM3Z2V4B | onsemi | SOD-323FL | 30 | $ 0.1135 | ||
| BZX384-B2V4,115 | Nexperia | SOD-323(SC-76) | 13,220 | $ 0.0269 | ||
| BZT52C2V4SQ | JSMSEMI | SOD-323 | 950 | $0.0168 $0.0176 | ||
| MM3Z2V4-TD | TDSEMIC | SOD-323 | 2,860 | $ 0.0257 | ||
| BZT52-B2V4S_R1_00001 | PANJIT | SOD-323 | 880 | $ 0.0275 | ||
| MM3Z2V4CW | Tak Cheong | SOD-323 | 1,840 | $ 0.026 | ||
| BZT52C2V4S | YANGJIE | SOD-323 | 2,360 | $ 0.0308 | ||
| BZX384B2V4-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| BZX384B2V4-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0696 | ||
| BZX384B2V4-E3-08 | VISHAY | SOD-323 | 0 | $ 0.0696 | ||
| BZX384B2V4-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0859 | ||
| BZT52B2V4S | YANGJIE | SOD-323(SC-90) | 0 | $ 0.031 | ||
| BZX384-B2V4/DG/B2115 | Nexperia | SOD-323 | 0 | $ 0.0552 | ||
| BZT52B2V4S | YTL | SOD-323 | 0 | $ 0.02 | ||
| BZT52-B2V4S-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0218 | ||
| BZT52C2V4LS-TP | MCC | SOD-323 | 0 | $ 0.071 | ||
| BZX384C2V4-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0656 | ||
| BZX384C2V4-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0788 |

