LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY BZD27B16P-HE3-08

Manufacturer
MPN
BZD27B16P-HE3-08
LCSC Part #
C5565552
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
1 Independent 15.68V~16.32V 16V DO-219AB(SMF) Single Zener Diodes RoHS
DatasheetVISHAY BZD27B16P-HE3-08
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation800mW
Reverse Leakage Current (Ir)1uA@12V
Impedance(Zzt)15Ω
Zener Voltage(Range)15.68V~16.32V
Zener Voltage(Nom)16V
Impedance(Zzk)-

Features

AI Translation
  • Silicon planar Zener diode
  • BZD27B series covers 43 breakdown voltages from 3.6V to 200V, ±2% tolerance
  • Low-profile SMT package
  • Zener and surge current specifications
  • Low leakage current, excellent stability
  • MSL 1 per J-STD-020, LF max peak 260℃
  • Whisker test per JESD 201 class 2
  • ESD capability per AEC-Q101: HBM >8kV, MM >800V
  • Wave and reflow solderable
  • AEC-Q101 qualified parts available
  • Base part number E3 — RoHS compliant, commercial grade
  • Base part number HE3 — RoHS compliant, AEC-Q101 qualified
  • Compatible with SOD-123W footprint or SOD-123F and SOD-123FL
  • Material categorization: for compliance definitions see www.vishay.com/doc?99912