VISHAY BZD27B120P-E3-18
| Manufacturer | |
| MPN | BZD27B120P-E3-18 |
| LCSC Part # | C5565531 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | 1 Independent 117.6V~122.4V 120V DO-219AB(SMF) Single Zener Diodes RoHS |
| Datasheet | VISHAY BZD27B120P-E3-18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@91V | |
| Impedance(Zzt) | 250Ω | |
| Zener Voltage(Range) | 117.6V~122.4V | |
| Zener Voltage(Nom) | 120V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@91V | |
| Impedance(Zzt) | 250Ω | |
| Zener Voltage(Range) | 117.6V~122.4V | |
| Zener Voltage(Nom) | 120V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- BZD27B series covers 43 breakdown voltages from 3.6V to 200V, ±2% tolerance
- Low-profile SMT package
- Zener and surge current specifications
- Low leakage current, excellent stability
- MSL 1 per J-STD-020, LF max peak 260℃
- Whisker test per JESD 201 class 2
- ESD capability per AEC-Q101: HBM >8kV, MM >800V
- Wave and reflow solderable
- AEC-Q101 qualified parts available
- Base part number E3 — RoHS compliant, commercial grade
- Base part number HE3 — RoHS compliant, AEC-Q101 qualified
- Compatible with SOD-123W footprint or SOD-123F and SOD-123FL
- Material categorization: for compliance definitions see www.vishay.com/doc?99912
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1671 | $ 0.17 |
| 200+ | $ 0.0667 | $ 13.34 |
| 500+ | $ 0.0645 | $ 32.25 |
| 1,000+ | $ 0.0634 | $ 63.40 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@91V | |
| Impedance(Zzt) | 250Ω | |
| Zener Voltage(Range) | 117.6V~122.4V | |
| Zener Voltage(Nom) | 120V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@91V | |
| Impedance(Zzt) | 250Ω | |
| Zener Voltage(Range) | 117.6V~122.4V | |
| Zener Voltage(Nom) | 120V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- BZD27B series covers 43 breakdown voltages from 3.6V to 200V, ±2% tolerance
- Low-profile SMT package
- Zener and surge current specifications
- Low leakage current, excellent stability
- MSL 1 per J-STD-020, LF max peak 260℃
- Whisker test per JESD 201 class 2
- ESD capability per AEC-Q101: HBM >8kV, MM >800V
- Wave and reflow solderable
- AEC-Q101 qualified parts available
- Base part number E3 — RoHS compliant, commercial grade
- Base part number HE3 — RoHS compliant, AEC-Q101 qualified
- Compatible with SOD-123W footprint or SOD-123F and SOD-123FL
- Material categorization: for compliance definitions see www.vishay.com/doc?99912
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BZD27B120P-M3-18 | VISHAY | Similar | DO-219AB(SMF) | 0 | $ 0.1848 | ||
| BZD27B120P-E3-08 | VISHAY | Similar | DO-219AB(SMF) | 0 | $ 0.1671 | ||
| BZD27B120P-HE3-08 | VISHAY | Similar | DO-219AB(SMF) | 0 | $ 0.2507 | ||
| BZD27B120P-HE3-18 | VISHAY | Similar | DO-219AB(SMF) | 0 | $ 0.2482 | ||
| BZD27B120P-M3-08 | VISHAY | Similar | DO-219AB(SMF) | 0 | $ 0.2339 |
5 more alternative parts.View all substitutes

