LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICRONE ME6206B28XG

Manufacturer
MICRONEAsian Brands
MPN
ME6206B28XG
LCSC Part #
C5565412
Packaging
SOT-23
Customer #
Key Attributes
7uA 250mA 70dB@(100Hz) 5.5V Fixed 2.8V Positive 1 SOT-23 AC DC Converters, Offline Switchers
DatasheetMICRONE ME6206B28XG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerMICRONE
PackagingSOT-23
Operating Temperature-40℃~+85℃
Quiescent Current7uA
Output Current250mA
Power Supply Rejection Ratio (PSRR)70dB@(100Hz)
Voltage - Supply5.5V
FeaturesOver Current Protection;Short Circuit Protection
Output TypeFixed
Output Voltage2.8V
Output ConfigurationPositive
Number of Channels1

Introduction

AI Translation

The ME6206B series are CMOS step-down voltage regulators featuring high ripple rejection ratio, low power consumption, low dropout voltage, and overcurrent/short-circuit protection.

Features

AI Translation
  • High-precision output voltage: ±2%
  • Output voltage range: 1.5V~5.0V
  • Maximum operating voltage: 5.5V
  • Ultra-low quiescent current: 7.0μA typical
  • Strong load capability: IOUT=250mA at VIN=4.3V and VOUT=3.3V
  • Ultra-low dropout voltage: 0.2V (at 100mA), 0.4V (at 200mA, Vout=3.3V)
  • Good input stability
  • Low temperature coefficient
  • Usable as both regulator and voltage reference

Applications

AI Translation
  • Battery-powered systems
  • Cordless telephone equipment
  • Wireless control systems
  • Portable/handheld computers
  • Portable consumer devices
  • Portable instruments
  • Electronic equipment
  • Automotive electronics
  • Voltage reference sources