LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRE-40G6500-D-72 product image
Images for reference only

Bridgelux BXRE-40G6500-D-72

Manufacturer
MPN
BXRE-40G6500-D-72
LCSC Part #
C5565140
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
DatasheetBridgelux BXRE-40G6500-D-72
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.3739$ 27.37
195+$ 10.9235$ 2130.08
495+$ 10.5585$ 5226.46
1,005+$ 10.3775$ 10429.39
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-

Introduction

AI Translation

The V-Series LED array products deliver high-quality illumination in a compact and cost-effective solid-state lighting package. These chip-on-board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling unprecedented design flexibility. This high-flux-density light source is designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for commercial and residential applications. The V22 LED array offers multiple electrical, correlated color temperature (CCT), and color rendering index (CRI) combinations, providing exceptional design flexibility and energy efficiency. Lighting system designs incorporating these LED arrays achieve improved system-level efficiency and extended operating life. Typical applications include replacement lamps, task lighting, accent lighting, spot lighting, track lighting, area lighting, security lighting, wall sconces, and downlights. The Bridgelux Décor Series is our advanced color product line specifically designed for high-end applications, delivering unmatched LED lighting quality through superior color rendering options and offering a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available across the Vero SE Series, Vero Series, V-Series, and H-Series. Décor Series Type A color points are based on human response testing and provide color points combining general color rendering index (GAI) and CRI metrics. Décor Series Ultra products offer a high CRI of 97 and a minimum R9 value of 93, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most luxurious retail stores and world-renowned museums. Décor Series Ultra is designed as a halogen lamp replacement. Décor Series Food products provide color points specifically developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinct colors and subtle patterns in meat and bread, Décor Series Food products are essential for any butcher counter or bakery. Décor Series Entertainment products offer color points specifically developed for the healthcare and entertainment industries. The 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white light required by these industries. Décor Series Street and Landmark products are designed as direct replacements for high-pressure sodium lamps. Décor Series Display products are the optimal solution for replacing ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficiency.

Features

AI Translation
  • Typical luminous efficacy of 160 lm/W
  • Compact high luminous flux density light source
  • Uniform high-quality illumination
  • CRI options of minimum 65, 70, 80, 90, and 95
  • Simplified thermal path
  • ENERGY STAR/ANSI-compliant color binning with 2, 3, and 4 SDCM options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on with unlimited dimming capability
  • f bin code back marking
  • Enhanced optical control
  • Pixel-free pure white light
  • High-quality true color rendering
  • Significantly reduced thermal resistance for improved operating temperature
  • Uniform consistent white light
  • Reduced operating costs
  • Easy integration with daylight and motion sensors for greater energy savings
  • Reduced maintenance costs
  • Environmentally friendly with no disposal concerns

Applications

AI Translation

Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights, luxury retail stores, world-renowned museums, grocery stores, restaurants, meat counters, bakeries, healthcare industry, entertainment industry, street and landmark lighting, display lighting