LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8AIG-25.000MHZ-8-T product image
Images for reference only

ABRACON ABM8AIG-25.000MHZ-8-T

Manufacturer
MPN
ABM8AIG-25.000MHZ-8-T
LCSC Part #
C5565088
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±50ppm 8pF 50Ω SMD3225-4P
DatasheetABRACON ABM8AIG-25.000MHZ-8-T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2597$ 1.26
200+$ 0.5026$ 100.52
500+$ 0.4855$ 242.75
1,000+$ 0.4777$ 477.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Features

AI Translation
  • AEC-Q200 Qualified
  • Automotive Grade 1: -40°C to +125°C
  • Automotive Grade 0: -40°C to +150°C (Available Upon Request)
  • TS16949 Production Line Certified
  • PPAP Available Upon Request
  • Hermetically Seam-sealed Ceramic Package
  • RoHS/RoHS II Compliant and Pb free

Applications

AI Translation
  • Infotainment Systems
  • Keyless Entry & Startup
  • GPS & Navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle to Vehicle Communication
  • LiDAR (Light Detection and Ranging)
  • In-vehicle Networking
  • Powertrain & Drive Control
  • Power Control & Conversion
  • Industrial Control & Automation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LFXTAL071785REELIQDSMD3225-4P0$ 1.1562
SXT3248AA48-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7562
SXT3248AA38-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7547
FA-238 25.0000MB-AJEPSONSMD3225-4P0$ 0.4791
QT325S-25.000MAKV-TQST Products, LLCSMD3225-4P0$ 0.785
SXT3248AA27-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7532
C3E-25.000-8-50100-X1-RAKERSMD3225-4P0$ 0.3971
SXT3248AA07-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7842
SXT3248AA17-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7517
SXT3248AA16-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7502
LFXTAL071758REELIQDSMD3225-4P0$ 1.379
SXT3248BA48-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7653
SXT3248CA48-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8381
SXT3248BA38-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7638
ABM8W-25.0000MHZ-8-J2Z-T3ABRACONSMD3225-4P0$ 0.9683
FA-238 25.0000MD30X-AJEPSONSMD3225-4P0$ 0.4791
FA-238 25.0000MD-AJEPSONSMD3225-4P0$ 0.3782
QT325S-25.000MAHV-TQST Products, LLCSMD3225-4P0$ 0.6865
SXT3248BB48-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7759
FL2500413QDIODESSMD3225-4P0$ 0.9714