onsemi NCV75215DB001R2G
| Manufacturer | |
| MPN | NCV75215DB001R2G |
| LCSC Part # | C556467 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TSSOP-16 Power Management - Specialized RoHS |
| Datasheet | onsemi NCV75215DB001R2G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Features | Integrated ultrasonic analog front-end;Automatic gain control;TOF measurement engine;Ultrasonic DSP engine | |
| Sensitivity | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pitch | - | |
| Width | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Features | Integrated ultrasonic analog front-end;Automatic gain control;TOF measurement engine;Ultrasonic DSP engine | |
| Sensitivity | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Pitch | - | |
| Width | - | |
| Length | - | |
| Height | - |
Introduction
The NCV75215 ASSP is intended to operate with a piezoelectric ultrasonic transducer to provide time-of-flight measurement of an obstacle distance during vehicle parking. The high-sensitivity, low-noise operation allows detection from 0.25 m up to 4.5 m for a standard 75 mm pole. Actual minimum distance is determined by the length of reverberations. Under ideal conditions, with perfectly tuned and matched external circuitry, a minimum distance of 0.2 m is achievable. Actual detection range depends on a piezoelectric ultrasonic transducer and external analog parts. The device drives the ultrasonic transducer with a programmable frequency via a transformer. The received echo is amplified and converted to a digital signal, filtered, detected and the magnitude is compared to a time-dependent threshold which is stored in an internal RAM. Distance to the obstacle is determined by the time measured from a transmission burst to echo recognition. A bidirectional I/O Line is used to communicate with a master (ECU). The master issues I/O Line commands to the NCV75215 and data are reported back via the same line.
Features
- Measurement Distance Range from 0.25 m to 4.5 m (depends on External Parts)
- Acoustic Noise Monitoring
- Transducer Resonant Period Measurement
- Diagnosis of Transducer Performance
- Junction Temperature Monitoring and Thermal Shutdown
- Transducer Center Frequency Range from 35 to 90 kHz
- Direct and Indirect Measurement Modes
- EEPROM Memory for Configuration Setting and User Data
- Rx Gain Adjustable in 0.5 dB Steps in the Range from 50 to 110 dB
- Time-dependent Threshold Values for the Sensitivity Control
- Dynamic (Time-dependent) Gain Control
- Tx Current Range Adjustable from 50 mA to 350 mA
- Programmable Ultrasonic Burst Length
- On-chip Bidirectional I/O Line
- Small TSSOP16 Package
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb -free Devices
Applications
- Automotive Park Assist
- Ultrasonic Distance Measurements
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Features | Integrated ultrasonic analog front-end;Automatic gain control;TOF measurement engine;Ultrasonic DSP engine | |
| Sensitivity | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pitch | - | |
| Width | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Features | Integrated ultrasonic analog front-end;Automatic gain control;TOF measurement engine;Ultrasonic DSP engine | |
| Sensitivity | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Pitch | - | |
| Width | - | |
| Length | - | |
| Height | - |
Introduction
The NCV75215 ASSP is intended to operate with a piezoelectric ultrasonic transducer to provide time-of-flight measurement of an obstacle distance during vehicle parking. The high-sensitivity, low-noise operation allows detection from 0.25 m up to 4.5 m for a standard 75 mm pole. Actual minimum distance is determined by the length of reverberations. Under ideal conditions, with perfectly tuned and matched external circuitry, a minimum distance of 0.2 m is achievable. Actual detection range depends on a piezoelectric ultrasonic transducer and external analog parts. The device drives the ultrasonic transducer with a programmable frequency via a transformer. The received echo is amplified and converted to a digital signal, filtered, detected and the magnitude is compared to a time-dependent threshold which is stored in an internal RAM. Distance to the obstacle is determined by the time measured from a transmission burst to echo recognition. A bidirectional I/O Line is used to communicate with a master (ECU). The master issues I/O Line commands to the NCV75215 and data are reported back via the same line.
Features
- Measurement Distance Range from 0.25 m to 4.5 m (depends on External Parts)
- Acoustic Noise Monitoring
- Transducer Resonant Period Measurement
- Diagnosis of Transducer Performance
- Junction Temperature Monitoring and Thermal Shutdown
- Transducer Center Frequency Range from 35 to 90 kHz
- Direct and Indirect Measurement Modes
- EEPROM Memory for Configuration Setting and User Data
- Rx Gain Adjustable in 0.5 dB Steps in the Range from 50 to 110 dB
- Time-dependent Threshold Values for the Sensitivity Control
- Dynamic (Time-dependent) Gain Control
- Tx Current Range Adjustable from 50 mA to 350 mA
- Programmable Ultrasonic Burst Length
- On-chip Bidirectional I/O Line
- Small TSSOP16 Package
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb -free Devices
Applications
- Automotive Park Assist
- Ultrasonic Distance Measurements
C556467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Type | Details |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |



