Trafag AG 8287.H1.2530.05.19.40.58
| Manufacturer | |
| MPN | 8287.H1.2530.05.19.40.58 |
| LCSC Part # | C5564651 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~3.44738Mpa Pressure Sensors, Transducers RoHS |
| Datasheet | Trafag AG 8287.H1.2530.05.19.40.58 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~3.44738Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~3.44738Mpa |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The industrial pressure transmitter EPI 8287 incorporates the extremely robust and stable thin-film-on-steel sensor element proven in its predecessor, the EPI 8297. Combined with the newly in-house developed ASICTX, it offers a wide temperature range of up to 125℃ and triple overpressure protection, making it an ideal solution for a wide variety of demanding applications.
Features
AI Translation
- Excellent long-term stability
- Fully welded steel sensor system, no additional seals
- Accuracy classes 0.3% and 0.5%
- Optional: 5x overpressure resistance
- Optional: AISI316L housing material
Applications
AI Translation
- Machine tools
- Hydraulic systems
- Industrial applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~3.44738Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~3.44738Mpa |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 9V~32V | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The industrial pressure transmitter EPI 8287 incorporates the extremely robust and stable thin-film-on-steel sensor element proven in its predecessor, the EPI 8297. Combined with the newly in-house developed ASICTX, it offers a wide temperature range of up to 125℃ and triple overpressure protection, making it an ideal solution for a wide variety of demanding applications.
Features
AI Translation
- Excellent long-term stability
- Fully welded steel sensor system, no additional seals
- Accuracy classes 0.3% and 0.5%
- Optional: 5x overpressure resistance
- Optional: AISI316L housing material
Applications
AI Translation
- Machine tools
- Hydraulic systems
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

