onsemi 74LCX541MTCX
| Manufacturer | |
| MPN | 74LCX541MTCX |
| LCSC Part # | C556461 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 2V~3.6V 8 1 1.5ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | onsemi 74LCX541MTCX |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Power-off isolation;Hot-swap support;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Hot-swap support;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Power-off isolation;Hot-swap support;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Hot-swap support;Output enable | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF |
Help & FeedbackShow similar products (0) >
C556461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



