LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NJVMJD128T4G product image
  • NJVMJD128T4G thumbnail 1
  • NJVMJD128T4G thumbnail 2
  • NJVMJD128T4G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NJVMJD128T4G

Manufacturer
MPN
NJVMJD128T4G
LCSC Part #
C556442
Packaging
DPAK
Customer #
Key Attributes
120V 1000 8A PNP DPAK Single Bipolar Transistors RoHS
Datasheetonsemi NJVMJD128T4G
RoHS Compliance4 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6952$ 0.70
10+$ 0.5672$ 5.67
30+$ 0.5023$ 15.07
100+$ 0.4392$ 43.92
500+$ 0.4003$ 200.15
1,000+$ 0.3808$ 380.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureronsemi
PackagingDPAK
Vbe Saturation(VBE(sat))4.5V
Current - Collector Cutoff10uA
Operating Temperature-65℃~+150℃@(Tj)
Vbe On(VBE(on))2.8V
Transition frequency(fT)4MHz
Collector - Emitter Voltage VCEO120V
Emitter-Base Voltage VEBO5V
DC Current Gain1000
Pd - Power Dissipation1.75W
Current - Collector(Ic)8A
typePNP
Vce Saturation(VCE(sat))4V

Introduction

AI Translation

Designed for general-purpose amplifier and low-speed switching applications.

Features

AI Translation
  • Monolithic construction with integrated base-emitter shunt resistors
  • High DC current gain: hFE = 2500 (typical) at IC = 4.0 Adc
  • Epoxy meets UL 94 V-0 at 0.125 inch thickness
  • ESD rating: Human Body Model, 3B > 8000 V; Machine Model, C > 400 V
  • NJV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
  • Pb-free devices

Applications

AI Translation
  • General-purpose amplifier
  • Low-speed switching applications
  • Automotive applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MJD128T4GonsemiDPAK0$ 1.4736