DIODES AP9211S-AD-HAC-7
| Manufacturer | |
| MPN | AP9211S-AD-HAC-7 |
| LCSC Part # | C5564403 |
| Packaging | UDFN2030-6 |
| Customer # | |
| Key Attributes | Lithium Battery UDFN2030-6 Battery Management RoHS |
| Datasheet | DIODES AP9211S-AD-HAC-7 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | UDFN2030-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | UDFN2030-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The AP9211 is a single chip protection solution specially designed for 1- cell Li+ rechargeable battery pack application. The AP9211 includes a 1- cell lithium ion battery protection chip and dual N- CH MOSFET with common drain. The AP9211 provides rich battery protection features and can turn- off the N- CH MOSFET by detecting overcharge voltage/current, overdischarge voltage/current, or load short circuit. The AP9211 has built- in fixed delay time to save external components. The AP9211 is available in U- DFN2030- 6 (Type C) package.
Features
- High Voltage CMOS Process, up to 30V (VDD to VM)
- Low Quiescent Current (+25°C)
- In Normal Mode, 3.0μA (Typ.), 4.5μA (Max.) VDD = 3.5V
- In Power-Down Mode, 0.1μA (Max.)
- High-Accuracy Voltage Detection Circuit (+25°C)
- Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
- Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV Steps) Accuracy ±50mV
- Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
- Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
- Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
- Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
- Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
- Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V
- Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
- Built-in Fixed Detection Delay Time (+25°C), Accuracy ±20%
- Power-Down Mode Selectable (Yes or No)
- 0V Battery Charge Selectable (Permission or Inhibition)
- Overcharge Protection Mode Selectable (Auto Release or Latch)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Li+ Rechargeable Battery Pack
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | UDFN2030-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | UDFN2030-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The AP9211 is a single chip protection solution specially designed for 1- cell Li+ rechargeable battery pack application. The AP9211 includes a 1- cell lithium ion battery protection chip and dual N- CH MOSFET with common drain. The AP9211 provides rich battery protection features and can turn- off the N- CH MOSFET by detecting overcharge voltage/current, overdischarge voltage/current, or load short circuit. The AP9211 has built- in fixed delay time to save external components. The AP9211 is available in U- DFN2030- 6 (Type C) package.
Features
- High Voltage CMOS Process, up to 30V (VDD to VM)
- Low Quiescent Current (+25°C)
- In Normal Mode, 3.0μA (Typ.), 4.5μA (Max.) VDD = 3.5V
- In Power-Down Mode, 0.1μA (Max.)
- High-Accuracy Voltage Detection Circuit (+25°C)
- Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
- Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV Steps) Accuracy ±50mV
- Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
- Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
- Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
- Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
- Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
- Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V
- Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
- Built-in Fixed Detection Delay Time (+25°C), Accuracy ±20%
- Power-Down Mode Selectable (Yes or No)
- 0V Battery Charge Selectable (Permission or Inhibition)
- Overcharge Protection Mode Selectable (Auto Release or Latch)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Li+ Rechargeable Battery Pack
C5564403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

