DIODES AP7366-30SN-7
| Manufacturer | |
| MPN | AP7366-30SN-7 |
| LCSC Part # | C5564305 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | 3V Positive Fixed UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | DIODES AP7366-30SN-7 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The AP7366 is a 600mA, adjustable and fixed output voltage, low dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications such as battery powered devices. The typical quiescent current is approximately 60μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 3.9V outputs. The AP7366 is available in SOT25 and U-DFN2020-6 packages.
Features
- 600mA Low Dropout Regulator with EN
- Low IQ: 60µA
- Wide Input Voltage Range: 2.2V to 6V
- Wide Adjustable Output: 0.8V to 5.0V
- Fixed Output Options: 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 3.9V
- High PSRR: 75dB at 1kHz
- Fast Start-Up Time: 150μs
- Stable with Low ESR, 1μF Ceramic Output Capacitor
- Excellent Load/Line Transient Response
- Low Dropout: 300mV at 600mA
- Current Limit and Short Circuit Protection
- Thermal Shutdown Protection
- Ambient Temperature Range: -40°C to +85°C
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
- Servers and Notebook Computers
- Low and Medium Power Applications
- FPGA and DSP Core or I/O Power
- Consumer Electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The AP7366 is a 600mA, adjustable and fixed output voltage, low dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications such as battery powered devices. The typical quiescent current is approximately 60μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 3.9V outputs. The AP7366 is available in SOT25 and U-DFN2020-6 packages.
Features
- 600mA Low Dropout Regulator with EN
- Low IQ: 60µA
- Wide Input Voltage Range: 2.2V to 6V
- Wide Adjustable Output: 0.8V to 5.0V
- Fixed Output Options: 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 3.9V
- High PSRR: 75dB at 1kHz
- Fast Start-Up Time: 150μs
- Stable with Low ESR, 1μF Ceramic Output Capacitor
- Excellent Load/Line Transient Response
- Low Dropout: 300mV at 600mA
- Current Limit and Short Circuit Protection
- Thermal Shutdown Protection
- Ambient Temperature Range: -40°C to +85°C
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
- Servers and Notebook Computers
- Low and Medium Power Applications
- FPGA and DSP Core or I/O Power
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

