DIODES AP7354-12SA-7
| Manufacturer | |
| MPN | AP7354-12SA-7 |
| LCSC Part # | C5564268 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.2V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | DIODES AP7354-12SA-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection |
Introduction
The AP7354 is a low dropout regulator with high output voltage accuracy. The AP7354 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on/off. With the integrated resistor network, fixed output voltage versions can be delivered. With its ultra-low quiescent current, the AP7354 is well-suited for low-power handheld, wearable devices, and other battery-operated devices requiring an extended time period until new battery replacement. The AP7354 is available in SOT23, SOT25, and X2-DFN1010-4 (Type B) packages.
Features
- Wide VIN Range: 2.0V to 5.5V
- Guarantee Output Current: 150mA
- Output Voltage Range: 1.1V to 4.5V
- VOUT Accuracy: ±1%
- Quiescent Current as Low as 0.25μA
- Output Discharge Available for Devices in SOT25 or X2-DFN1010-4 (Type B) Typical Standby Current: 0.02μA
- ESD Protection Exceeds JESD 22: Exceeds 4000V Human Body Model (A114), Exceeds 400V Machine Model (A115)
- Latch-Up Exceeds 400mA per JESD 78, Class I
- Moisture Sensitivity: Level 1 per J-STD-020
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Wearable Electronics
- Sensor Module for Internet-of-Things (IoT)
- Wireless Communication Module
- Battery-Operated Device Camera Image Sensor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3628 | $ 0.36 |
| 10+ | $ 0.355 | $ 3.55 |
| 30+ | $ 0.3503 | $ 10.51 |
| 100+ | $ 0.3457 | $ 34.57 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection |
Introduction
The AP7354 is a low dropout regulator with high output voltage accuracy. The AP7354 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on/off. With the integrated resistor network, fixed output voltage versions can be delivered. With its ultra-low quiescent current, the AP7354 is well-suited for low-power handheld, wearable devices, and other battery-operated devices requiring an extended time period until new battery replacement. The AP7354 is available in SOT23, SOT25, and X2-DFN1010-4 (Type B) packages.
Features
- Wide VIN Range: 2.0V to 5.5V
- Guarantee Output Current: 150mA
- Output Voltage Range: 1.1V to 4.5V
- VOUT Accuracy: ±1%
- Quiescent Current as Low as 0.25μA
- Output Discharge Available for Devices in SOT25 or X2-DFN1010-4 (Type B) Typical Standby Current: 0.02μA
- ESD Protection Exceeds JESD 22: Exceeds 4000V Human Body Model (A114), Exceeds 400V Machine Model (A115)
- Latch-Up Exceeds 400mA per JESD 78, Class I
- Moisture Sensitivity: Level 1 per J-STD-020
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Wearable Electronics
- Sensor Module for Internet-of-Things (IoT)
- Wireless Communication Module
- Battery-Operated Device Camera Image Sensor
C5564268 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MD5112 | Mingda Microelectronics | SOT-23-3L | 815 | $ 0.1307 | ||
| SSP7615-12MR | Siproin | SOT-23-3 | 2,050 | $ 0.0869 | ||
| WL9005S3-12 | WPMtek | SOT-23-3L | 2,390 | $ 0.0723 | ||
| AP7313-12SRG-7 | DIODES | SOT-23R | 100 | $ 0.1574 | ||
| MD52E12QA3 | Mingda Microelectronics | SOT-23-3L | 0 | $ 0.0714 | ||
| LW5912N23C | Lewa Micro | SOT-23 | 0 | $ 0.0416 | ||
| LW5912N23D | Lewa Micro | SOT-23-3L | 0 | $ 0.0458 | ||
| MCP1810T-12I/TT | MICROCHIP | SOT-23-3 | 0 | $ 0.7154 | ||
| MCP1811AT-012/TT | MICROCHIP | SOT-23-3 | 0 | $ 0.7262 | ||
| AP7313-12SAG-7 | DIODES | SOT-23 | 0 | $ 0.153 |



