Chilisin BWCS0023171591NJ00
| Manufacturer | ChilisinAsian Brands |
| MPN | BWCS0023171591NJ00 |
| LCSC Part # | C5564238 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 91nH 0805 |
| Datasheet | Chilisin BWCS0023171591NJ00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Inductance | 91nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Inductance | 91nH | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Due to accurate wire winding technology, these chip inductors are designed for filtering, impedance matching, resonance and choke circuits for RF designer. Both standard series custom designs are available.
Features
AI Translation
- RoHS Compliant
- Ceramic body and wire wound construction provide high SRFs
- Exceptional Q values even at high frequencies
- Highest possible SRFs as well as excellent Q values
- The non-magnetic coil form assures utmost thermal stability, predictability and batch consistency
- CS series is standard for RF designers
Applications
AI Translation
- RF products for cellular phone
- GPS receiver
- Base Station
- Repeater
- Wireless LAN/ mouse/ keyboard/ earphone
- Remote control
- Security system and other RF modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.162 | $ 0.16 |
| 200+ | $ 0.0647 | $ 12.94 |
| 500+ | $ 0.0625 | $ 31.25 |
| 1,000+ | $ 0.0615 | $ 61.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Inductance | 91nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Inductance | 91nH | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Due to accurate wire winding technology, these chip inductors are designed for filtering, impedance matching, resonance and choke circuits for RF designer. Both standard series custom designs are available.
Features
AI Translation
- RoHS Compliant
- Ceramic body and wire wound construction provide high SRFs
- Exceptional Q values even at high frequencies
- Highest possible SRFs as well as excellent Q values
- The non-magnetic coil form assures utmost thermal stability, predictability and batch consistency
- CS series is standard for RF designers
Applications
AI Translation
- RF products for cellular phone
- GPS receiver
- Base Station
- Repeater
- Wireless LAN/ mouse/ keyboard/ earphone
- Remote control
- Security system and other RF modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

