LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MM74HC244SJX

Manufacturer
MPN
MM74HC244SJX
LCSC Part #
C556416
Packaging
SOIC-20-300mil
Customer #
Key Attributes
2V~6V 8 14ns@5V,45pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetonsemi MM74HC244SJX
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOIC-20-300mil
FunctionOutput enable
Input type-
Current - Output High(IOH)6mA
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel Type-
Number of Elements-
Operating Temperature-40℃~+85℃
Quiescent Supply Current80uA
Propagation Delay14ns@5V,45pF

Features

AI Translation
  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2–6V
  • Low quiescent supply current: 80 μA
  • Output current: 6 mA